1N6273A-E3/54 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.53058
Datasheet

Similar


YAGEO
In Stock: 817
Unit Price: $5.02000
Datasheet

Similar


STMicroelectronics
In Stock: 650
Unit Price: $11.26000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.79137
Datasheet
16.7V Clamp 89.8A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6273A-E3/54

DigiKey Part Number
1N6273A-E3/54GITR-ND - Tape & Reel (TR)
1N6273A-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N6273A-E3/54
Description
TVS DIODE 10.2VWM 16.7VC 1.5KE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16.7V Clamp 89.8A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
89.8A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
10.2V
Supplier Device Package
Voltage - Breakdown (Min)
11.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
16.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE12A-E3/51Vishay General Semiconductor - Diodes Division01.5KE12A-E3/51-ND$0.00000Direct
1N6273A-E3/51Vishay General Semiconductor - Diodes Division01N6273A-E3/51-ND$0.00000Direct
1.5KE12A-BLittelfuse Inc.01.5KE12A-BLF-ND$2.53058Similar
1.5KE12A/BYAGEO81713-1.5KE12A/BCT-ND$5.02000Similar
1.5KE12CASTMicroelectronics650497-12021-1-ND$11.26000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.17000$12.17
10$7.66200$76.62
100$5.07510$507.51
500$3.96358$1,981.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$3.45326$4,834.56
2,800$3.17655$8,894.34
4,200$3.03557$12,749.39
7,000$2.87715$20,140.05
9,800$2.78336$27,276.93
14,000$2.69222$37,691.08
Manufacturers Standard Package