DO-201AD, C-16, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-201AD, C-16, Axial
SB540-E3/51

1N5820-E3/73

DigiKey Part Number
112-1N5820-E3/73CT-ND - Cut Tape (CT)
112-1N5820-E3/73TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5820-E3/73
Description
DIODE SCHOTTKY 20V 3A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 20 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
475 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 514
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.40000$6.40
10$4.08900$40.89
100$2.64390$264.39
500$2.06424$1,032.12
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$2.18667$2,186.67
2,000$1.99692$3,993.84
3,000$1.78682$5,360.46
5,000$1.58226$7,911.30
Manufacturers Standard Package