1N5627GP-E3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.29142
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.92779
Datasheet

Similar


onsemi
In Stock: 14,965
Unit Price: $4.52000
Datasheet

Similar


Diodes Incorporated
In Stock: 999
Unit Price: $2.96000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.39908
Datasheet

Similar


onsemi
In Stock: 18,987
Unit Price: $2.71000
Datasheet

Similar


onsemi
In Stock: 23,260
Unit Price: $3.04000
Datasheet

Similar


Diodes Incorporated
In Stock: 460,498
Unit Price: $2.38000
Datasheet

Similar


onsemi
In Stock: 42,663
Unit Price: $2.87000
Datasheet

Similar


onsemi
In Stock: 964
Unit Price: $4.84000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $2.09073
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $2.09073
Datasheet
DO-201AD, C-16, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-201AD, C-16, Axial
SB540-E3/51

1N5627GP-E3/54

DigiKey Part Number
1N5627GP-E3/54GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5627GP-E3/54
Description
DIODE STANDARD 800V 3A DO201AD
Customer Reference
Detailed Description
Diode 800 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes