
1N5619GP-E3/54 | |
|---|---|
DigiKey Part Number | 1N5619GP-E3/54GITR-ND - Tape & Reel (TR) 1N5619GP-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5619GP-E3/54 |
Description | DIODE STANDARD 600V 1A DO204AC |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 250 ns |
Series | Current - Reverse Leakage @ Vr 500 nA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYW36-TR | Vishay General Semiconductor - Diodes Division | 14,197 | BYW36CT-ND | $19.98000 | MFR Recommended |
| 1N3613 | Microchip Technology | 0 | 1N3613-ND | $42.92108 | Similar |
| 1N4946 | Microchip Technology | 0 | 1N4946-ND | $52.67007 | Similar |
| 1N5619 | Microchip Technology | 0 | 1N5619-ND | $40.86000 | Similar |
| D5G-T | Diodes Incorporated | 4,820 | 31-D5G-TCT-ND | $2.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.91000 | $12.91 |
| 10 | $8.12300 | $81.23 |
| 100 | $5.39490 | $539.49 |
| 500 | $4.22372 | $2,111.86 |
| 1,000 | $3.84684 | $3,846.84 |
| 2,000 | $3.52974 | $7,059.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.26309 | $13,052.36 |
| 8,000 | $3.03897 | $24,311.76 |
| 12,000 | $2.92480 | $35,097.60 |
| 20,000 | $2.79659 | $55,931.80 |
| 28,000 | $2.76551 | $77,434.28 |



