1N5614GP-E3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 27,512
Unit Price: $15.54000
Datasheet

Similar


Microchip Technology
In Stock: 140
Unit Price: $36.34000
Datasheet

Similar


Microchip Technology
In Stock: 398
Unit Price: $32.15000
Datasheet

Similar


onsemi
In Stock: 270
Unit Price: $5.84000
Datasheet
Diode 200 V 1A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5614GP-E3/54

DigiKey Part Number
1N5614GP-E3/54GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5614GP-E3/54
Description
DIODE STANDARD 200V 1A DO204AC
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
2 µs
Series
Current - Reverse Leakage @ Vr
500 nA @ 200 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
45pF @ 12V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-204AC (DO-15)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5059GP-E3/54Vishay General Semiconductor - Diodes Division27,5121N5059GP-E3/54GICT-ND$15.54000Similar
1N3611Microchip Technology1401N3611-ND$36.34000Similar
1N5614Microchip Technology3981N5614-ND$32.15000Similar
EGP10Donsemi270EGP10DCT-ND$5.84000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types