


1N5405-E3/54 | |
---|---|
DigiKey Part Number | 1N5405-E3/54GITR-ND - Tape & Reel (TR) 1N5405-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5405-E3/54 |
Description | DIODE STANDARD 500V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 500 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 500 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 500 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.71000 | $27.10 |
100 | $2.37710 | $237.71 |
500 | $1.82252 | $911.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | $1.30203 | $1,822.84 |
2,800 | $1.19881 | $3,356.67 |
4,200 | $1.19370 | $5,013.54 |
7,000 | $1.14898 | $8,042.86 |
9,800 | $1.10699 | $10,848.50 |
35,000 | $1.06332 | $37,216.20 |