


1N5400-E3/73 | |
|---|---|
DigiKey Part Number | 112-1N5400-E3/73CT-ND - Cut Tape (CT) 112-1N5400-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5400-E3/73 |
Description | DIODE STANDARD 50V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5802 | Microchip Technology | 192 | 1N5802-ND | $54.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| 10 | $7.74500 | $77.45 |
| 100 | $5.13020 | $513.02 |
| 500 | $4.00864 | $2,004.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.64763 | $3,647.63 |
| 2,000 | $3.34385 | $6,687.70 |
| 3,000 | $3.18904 | $9,567.12 |
| 5,000 | $3.01510 | $15,075.50 |
| 7,000 | $2.91211 | $20,384.77 |
| 10,000 | $2.81200 | $28,120.00 |

