
1N5396-E3/54 | |
---|---|
DigiKey Part Number | 112-1N5396-E3/54TR-ND - Tape & Reel (TR) 112-1N5396-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5396-E3/54 |
Description | DIODE STANDARD 500V 1.5A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 500 V 1.5A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 500 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 500 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.07600 | $10.76 |
100 | $0.86050 | $86.05 |
500 | $0.59612 | $298.06 |
1,000 | $0.45686 | $456.86 |
2,000 | $0.45148 | $902.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,500 | $0.28197 | $1,550.84 |
11,000 | $0.27917 | $3,070.87 |