DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5394-E3/54

DigiKey Part Number
112-1N5394-E3/54TR-ND - Tape & Reel (TR)
112-1N5394-E3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5394-E3/54
Description
DIODE STANDARD 300V 1.5A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 300 V 1.5A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 300 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.95200$9.52
100$0.88350$88.35
500$0.65064$325.32
1,000$0.55342$553.42
2,000$0.46454$929.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500$0.29025$1,596.38
11,000$0.28739$3,161.29
16,500$0.27917$4,606.30
Manufacturers Standard Package