
1N5394-E3/54 | |
---|---|
DigiKey Part Number | 112-1N5394-E3/54TR-ND - Tape & Reel (TR) 112-1N5394-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5394-E3/54 |
Description | DIODE STANDARD 300V 1.5A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 1.5A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.95200 | $9.52 |
100 | $0.88350 | $88.35 |
500 | $0.65064 | $325.32 |
1,000 | $0.55342 | $553.42 |
2,000 | $0.46454 | $929.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,500 | $0.29025 | $1,596.38 |
11,000 | $0.28739 | $3,161.29 |
16,500 | $0.27917 | $4,606.30 |