
1N5393GP-E3/54 | |
---|---|
DigiKey Part Number | 112-1N5393GP-E3/54TR-ND - Tape & Reel (TR) 112-1N5393GP-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5393GP-E3/54 |
Description | DIODE STANDARD 200V 1.5A DO204AC |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.75000 | $6.75 |
10 | $4.50300 | $45.03 |
100 | $3.02770 | $302.77 |
500 | $2.32438 | $1,162.19 |
1,000 | $2.09768 | $2,097.68 |
2,000 | $1.90682 | $3,813.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.58804 | $6,352.16 |
8,000 | $1.46530 | $11,722.40 |
12,000 | $1.46506 | $17,580.72 |
20,000 | $1.44575 | $28,915.00 |