
1N5393-E3/73 | |
---|---|
DigiKey Part Number | 112-1N5393-E3/73CT-ND - Cut Tape (CT) 112-1N5393-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5393-E3/73 |
Description | DIODE STANDARD 200V 1.5A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.86400 | $8.64 |
100 | $0.70710 | $70.71 |
500 | $0.51762 | $258.81 |
1,000 | $0.45614 | $456.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.39118 | $1,173.54 |
6,000 | $0.37538 | $2,252.28 |
9,000 | $0.37358 | $3,362.22 |