Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1N5265C-TAP | |
|---|---|
DigiKey Part Number | 1N5265C-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5265C-TAP |
Description | DIODE ZENER 62V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 185 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 47 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5265C-TR | Vishay General Semiconductor - Diodes Division | 0 | 1N5265C-TR-ND | $0.68168 | Parametric Equivalent |
| 1N3039B-1 | Microchip Technology | 0 | 1N3039B-1-ND | $69.12931 | Similar |
| 1N4129 | Microchip Technology | 0 | 1N4129-ND | $20.63766 | Similar |
| 1N4129-1 | Microchip Technology | 0 | 1N4129-1-ND | $20.63766 | Similar |
| 1N4484 | Microchip Technology | 0 | 1N4484MS-ND | $80.90450 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.68168 | $20,450.40 |
| 60,000 | $0.63494 | $38,096.40 |
| 90,000 | $0.62483 | $56,234.70 |







