Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent

1N5263C-TR | |
|---|---|
DigiKey Part Number | 1N5263C-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5263C-TR |
Description | DIODE ZENER 56V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 150 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 43 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5263C-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N5263C-TAP-ND | $7.72646 | Parametric Equivalent |
| 1N3038B-1 | Microchip Technology | 0 | 1N3038B-1-ND | $661.62059 | Similar |
| 1N4976 | Microchip Technology | 0 | 1N4976-ND | $624.25621 | Similar |
| 1N5263A | Microchip Technology | 0 | 150-1N5263A-ND | $200.90859 | Similar |
| 1N5263B-1 | Microchip Technology | 0 | 150-1N5263B-1-ND | $200.90859 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.68168 | $20,450.40 |
| 60,000 | $0.63494 | $38,096.40 |
| 90,000 | $0.62483 | $56,234.70 |








