
1N5261B-TAP | |
---|---|
DigiKey Part Number | 112-1N5261B-TAPCT-ND - Cut Tape (CT) 112-1N5261B-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5261B-TAP |
Description | DIODE ZENER 47V 500MW DO204AH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 105 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 36 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.75500 | $7.55 |
100 | $0.32840 | $32.84 |
500 | $0.31202 | $156.01 |
1,000 | $0.27917 | $279.17 |
2,000 | $0.27507 | $550.14 |
5,000 | $0.27096 | $1,354.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.27147 | $2,714.70 |
20,000 | $0.24534 | $4,906.80 |
30,000 | $0.19706 | $5,911.80 |
50,000 | $0.18060 | $9,030.00 |