Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

1N5260C-TR | |
|---|---|
DigiKey Part Number | 1N5260C-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5260C-TR |
Description | DIODE ZENER 43V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 93 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 33 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5260C-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N5260C-TAP-ND | $0.76980 | Parametric Equivalent |
| BZX55B43-TAP | Vishay General Semiconductor - Diodes Division | 29,912 | 112-BZX55B43-TAPCT-ND | $4.44000 | Parametric Equivalent |
| BZX55B43-TR | Vishay General Semiconductor - Diodes Division | 0 | BZX55B43-TR-ND | $0.76473 | Parametric Equivalent |
| 1N3533A | Microchip Technology | 0 | 1N3533A-ND | $21.01755 | Similar |
| 1N4124 | Microchip Technology | 0 | 1N4124-ND | $20.63766 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.76980 | $23,094.00 |







