
1N5260B-TAP | |
|---|---|
DigiKey Part Number | 112-1N5260B-TAPCT-ND - Cut Tape (CT) 112-1N5260B-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5260B-TAP |
Description | DIODE ZENER 43V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 93 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 33 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.46600 | $24.66 |
| 100 | $1.56040 | $156.04 |
| 500 | $1.16680 | $583.40 |
| 1,000 | $1.03953 | $1,039.53 |
| 2,000 | $0.93228 | $1,864.56 |
| 5,000 | $0.81600 | $4,080.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.74408 | $7,440.80 |
| 20,000 | $0.68356 | $13,671.20 |
| 30,000 | $0.65274 | $19,582.20 |
| 50,000 | $0.61810 | $30,905.00 |
| 70,000 | $0.59758 | $41,830.60 |
| 100,000 | $0.57765 | $57,765.00 |

