
1N5257B-TR | |
|---|---|
DigiKey Part Number | 112-1N5257B-TR-ND - Tape & Reel (TR) 112-1N5257B-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5257B-TR |
Description | DIODE ZENER 33V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 58 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 25 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N973A | Microchip Technology | 396 | 1N973A-ND | $17.51000 | Similar |
| JANTX1N973B-1 | Microchip Technology | 1,154 | 1086-15166-ND | $15.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.46600 | $24.66 |
| 100 | $1.56040 | $156.04 |
| 500 | $1.16680 | $583.40 |
| 1,000 | $1.03953 | $1,039.53 |
| 2,000 | $0.93228 | $1,864.56 |
| 5,000 | $0.81600 | $4,080.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.74408 | $7,440.80 |
| 20,000 | $0.68356 | $13,671.20 |
| 30,000 | $0.65274 | $19,582.20 |
| 50,000 | $0.61810 | $30,905.00 |
| 70,000 | $0.59758 | $41,830.60 |
| 100,000 | $0.57765 | $57,765.00 |



