
1N5251B-TR | |
---|---|
DigiKey Part Number | 1N5251B-TRGITR-ND - Tape & Reel (TR) 1N5251B-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5251B-TR |
Description | DIODE ZENER 22V 500MW DO204AH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 29 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.74900 | $7.49 |
100 | $0.30460 | $30.46 |
500 | $0.29636 | $148.18 |
1,000 | $0.27989 | $279.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.27732 | $2,773.20 |