Parametric Equivalent
Similar

1N5246C-TR | |
|---|---|
DigiKey Part Number | 1N5246C-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5246C-TR |
Description | DIODE ZENER 16V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 12 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 17 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5246C-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N5246C-TAP-ND | $0.76980 | Parametric Equivalent |
| 1N3523A | Microchip Technology | 0 | 1N3523A-ND | $21.01755 | Similar |
| 1N4110 | Microchip Technology | 0 | 1N4110-ND | $20.63766 | Similar |
| 1N5246A | Microchip Technology | 0 | 1N5246A-ND | $27.22145 | Similar |
| 1N5246B | onsemi | 3,626 | 1N5246B-ND | $1.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.68168 | $20,450.40 |
| 60,000 | $0.63494 | $38,096.40 |
| 90,000 | $0.62483 | $56,234.70 |








