Zener Diode 9.1 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5239B-TAP

DigiKey Part Number
1N5239B-TAPGICT-ND - Cut Tape (CT)
1N5239B-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5239B-TAP
Description
DIODE ZENER 9.1V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5239B-TRVishay General Semiconductor - Diodes Division13,5511N5239BGICT-ND$4.03000Direct
1N5239Bonsemi19,3211N5239B-ND$1.32000Upgrade
1N5239B TR PBFREECentral Semiconductor Corp8,2571514-1N5239BTRPBFREECT-ND$3.86000Upgrade
1N5239BTRonsemi28,9681N5239BFSCT-ND$1.40000Upgrade
BZX79-B9V1,133Nexperia USA Inc.6,0781727-BZX79-B9V1,133CT-ND$1.56000Similar
In-Stock: 5,613
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.03000$4.03
10$2.46600$24.66
100$1.56040$156.04
500$1.16680$583.40
1,000$1.03953$1,039.53
2,000$0.93228$1,864.56
5,000$0.81600$4,080.00
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000$0.74408$7,440.80
20,000$0.68356$13,671.20
30,000$0.65274$19,582.20
50,000$0.61810$30,905.00
70,000$0.59758$41,830.60
100,000$0.57765$57,765.00
Manufacturers Standard Package