Zener Diode 5.6 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5232C-TR

DigiKey Part Number
1N5232C-TRGITR-ND - Tape & Reel (TR)
1N5232C-TRGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5232C-TR
Description
DIODE ZENER 5.6V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
11 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59,310
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.44000$4.44
10$2.73000$27.30
100$1.73390$173.39
500$1.30098$650.49
1,000$1.16104$1,161.04
2,000$1.04323$2,086.46
5,000$0.91553$4,577.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.83652$8,365.20
20,000$0.77007$15,401.40
30,000$0.73621$22,086.30
50,000$0.69817$34,908.50
70,000$0.67565$47,295.50
100,000$0.65377$65,377.00
Manufacturers Standard Package