
1N5232B-TAP | |
|---|---|
DigiKey Part Number | 112-1N5232B-TAPCT-ND - Cut Tape (CT) 112-1N5232B-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5232B-TAP |
Description | DIODE ZENER 5.6V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5232B | Microchip Technology | 511 | 1N5232BMS-ND | $14.31000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.46600 | $24.66 |
| 100 | $1.56040 | $156.04 |
| 500 | $1.16680 | $583.40 |
| 1,000 | $1.03953 | $1,039.53 |
| 2,000 | $0.93228 | $1,864.56 |
| 5,000 | $0.81600 | $4,080.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.74408 | $7,440.80 |
| 20,000 | $0.68356 | $13,671.20 |
| 30,000 | $0.65274 | $19,582.20 |
| 50,000 | $0.61810 | $30,905.00 |
| 70,000 | $0.59758 | $41,830.60 |
| 100,000 | $0.57765 | $57,765.00 |

