Parametric Equivalent
Similar

1N5230C-TR | |
|---|---|
DigiKey Part Number | 1N5230C-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5230C-TR |
Description | DIODE ZENER 4.7V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 19 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5230C-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N5230C-TAP-ND | $0.84049 | Parametric Equivalent |
| 1N3510A | Microchip Technology | 0 | 1N3510A-ND | $21.01755 | Similar |
| 1N4624 | Microchip Technology | 0 | 150-1N4624-ND | $22.15694 | Similar |
| 1N4624-1 | Microchip Technology | 0 | 1N4624-1-ND | $22.28347 | Similar |
| 1N4624C-1 | Microchip Technology | 0 | 150-1N4624C-1-ND | $44.31389 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.98250 | $29,475.00 |









