
1N5229B-TR | |
|---|---|
DigiKey Part Number | 1N5229BVSTR-ND - Tape & Reel (TR) 1N5229BVSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5229B-TR |
Description | DIODE ZENER 4.3V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 22 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.95200 | $29.52 |
| 100 | $1.87700 | $187.70 |
| 500 | $1.41212 | $706.06 |
| 1,000 | $1.26208 | $1,262.08 |
| 2,000 | $1.13564 | $2,271.28 |
| 5,000 | $0.99857 | $4,992.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.91380 | $9,138.00 |
| 20,000 | $0.84251 | $16,850.20 |
| 30,000 | $0.80619 | $24,185.70 |
| 50,000 | $0.76538 | $38,269.00 |
| 70,000 | $0.74122 | $51,885.40 |
| 100,000 | $0.71775 | $71,775.00 |

