Parametric Equivalent
Similar

1N5227C-TAP | |
|---|---|
DigiKey Part Number | 1N5227C-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5227C-TAP |
Description | DIODE ZENER 3.6V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 15 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Box (TB) | Operating Temperature 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 24 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5227C-TR | Vishay General Semiconductor - Diodes Division | 0 | 1N5227C-TR-ND | $0.84049 | Parametric Equivalent |
| 1N3507A | Microchip Technology | 0 | 1N3507A-ND | $21.01755 | Similar |
| 1N4621 | Microchip Technology | 0 | 150-1N4621-ND | $22.15694 | Similar |
| 1N4685 | Microchip Technology | 0 | 1N4685-ND | $33.17220 | Similar |
| 1N5227 | Microchip Technology | 0 | 150-1N5227-ND | $22.91672 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.84049 | $25,214.70 |
| 60,000 | $0.79749 | $47,849.40 |








