
1N5222B-TR | |
---|---|
DigiKey Part Number | 112-1N5222B-TR-ND - Tape & Reel (TR) 112-1N5222B-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5222B-TR |
Description | DIODE ZENER 2.5V 500MW DO204AH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.5 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5222B-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.64000 | $6.40 |
100 | $0.34490 | $34.49 |
500 | $0.32022 | $160.11 |
1,000 | $0.29560 | $295.60 |
2,000 | $0.28328 | $566.56 |
5,000 | $0.27096 | $1,354.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.31205 | $3,120.50 |
20,000 | $0.28270 | $5,654.00 |
30,000 | $0.22170 | $6,651.00 |
50,000 | $0.21001 | $10,500.50 |