
1N5221B-TR | |
---|---|
DigiKey Part Number | 1N5221BTR-ND - Tape & Reel (TR) 1N5221BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5221B-TR |
Description | DIODE ZENER 2.4V 500MW DO204AH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.37000 | $3.70 |
100 | $0.31280 | $31.28 |
500 | $0.30046 | $150.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.31285 | $3,128.50 |
20,000 | $0.28342 | $5,668.40 |
30,000 | $0.22226 | $6,667.80 |
50,000 | $0.21055 | $10,527.50 |