
1N4942GP-E3/54 | |
|---|---|
DigiKey Part Number | 1N4942GP-E3/54GITR-ND - Tape & Reel (TR) 1N4942GP-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4942GP-E3/54 |
Description | DIODE STANDARD 200V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4942GP-E3/54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.28000 | $6.28 |
| 10 | $3.86700 | $38.67 |
| 100 | $2.49730 | $249.73 |
| 500 | $1.90370 | $951.85 |
| 1,000 | $1.71239 | $1,712.39 |
| 2,000 | $1.55130 | $3,102.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | $1.36085 | $7,484.67 |
| 11,000 | $1.25552 | $13,810.72 |
| 16,500 | $1.20187 | $19,830.85 |
| 27,500 | $1.14158 | $31,393.45 |
| 38,500 | $1.12587 | $43,345.99 |

