
1N4757A-TAP | |
---|---|
DigiKey Part Number | 1N4757A-TAPGICT-ND - Cut Tape (CT) 1N4757A-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4757A-TAP |
Description | DIODE ZENER 51V 1.31W DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1.31 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.31 W | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 38.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.24000 | $12.40 |
100 | $0.50910 | $50.91 |
500 | $0.45982 | $229.91 |
1,000 | $0.41055 | $410.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.38592 | $1,929.60 |
10,000 | $0.28739 | $2,873.90 |
15,000 | $0.28328 | $4,249.20 |
25,000 | $0.27917 | $6,979.25 |
35,000 | $0.26375 | $9,231.25 |
50,000 | $0.24633 | $12,316.50 |