DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4756A-TR

DigiKey Part Number
1N4756AVSTR-ND - Tape & Reel (TR)
1N4756AVSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4756A-TR
Description
DIODE ZENER 47V 1.3W DO204AL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4756A-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 35.8 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,637
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.65000$1.65
10$0.51900$5.19
100$0.50220$50.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.51641$2,582.05
10,000$0.46773$4,677.30
15,000$0.44291$6,643.65
25,000$0.36221$9,055.25
125,000$0.34715$43,393.75
Manufacturers Standard Package