
1N4754A-TR | |
---|---|
DigiKey Part Number | 112-1N4754A-TR-ND - Tape & Reel (TR) 112-1N4754A-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4754A-TR |
Description | DIODE ZENER 39V 1.3W DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4754A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 29.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.78800 | $7.88 |
100 | $0.53370 | $53.37 |
500 | $0.52550 | $262.75 |
1,000 | $0.51729 | $517.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.51509 | $2,575.45 |
10,000 | $0.46654 | $4,665.40 |
15,000 | $0.44178 | $6,626.70 |
25,000 | $0.33768 | $8,442.00 |