DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4750A-TAP

DigiKey Part Number
1N4750A-TAPGICT-ND - Cut Tape (CT)
1N4750A-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4750A-TAP
Description
DIODE ZENER 27V 1.3W DO204AL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
35 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 20.6 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,325
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.24000$12.40
100$0.52550$52.55
500$0.50908$254.54
1,000$0.45161$451.61
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.38592$1,929.60
10,000$0.33665$3,366.50
15,000$0.33255$4,988.25
25,000$0.33152$8,288.00
Manufacturers Standard Package