
1N4743A-TR | |
|---|---|
DigiKey Part Number | 1N4743AVSTR-ND - Tape & Reel (TR) 1N4743AVSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4743A-TR |
Description | DIODE ZENER 13V 1.3W DO204AL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4743A-TR Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature 175°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.3 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 9.9 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4743A-T50A | onsemi | 4,264 | 1N4743A-T50ACT-ND | $2.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $3.98700 | $39.87 |
| 100 | $2.56680 | $256.68 |
| 500 | $1.95294 | $976.47 |
| 1,000 | $1.75480 | $1,754.80 |
| 2,000 | $1.58807 | $3,176.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.40741 | $7,037.05 |
| 10,000 | $1.29572 | $12,957.20 |
| 15,000 | $1.23882 | $18,582.30 |
| 25,000 | $1.17489 | $29,372.25 |
| 35,000 | $1.13704 | $39,796.40 |
| 50,000 | $1.10026 | $55,013.00 |

