
1N4741A-TAP | |
---|---|
DigiKey Part Number | 1N4741A-TAPGICT-ND - Cut Tape (CT) 1N4741A-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4741A-TAP |
Description | DIODE ZENER 11V 1.3W DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.24800 | $12.48 |
100 | $0.50910 | $50.91 |
500 | $0.49266 | $246.33 |
1,000 | $0.45161 | $451.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.38592 | $1,929.60 |
10,000 | $0.36950 | $3,695.00 |
15,000 | $0.34897 | $5,234.55 |
25,000 | $0.33255 | $8,313.75 |