DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4730A-TR

DigiKey Part Number
1N4730AGITR-ND - Tape & Reel (TR)
1N4730AGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4730A-TR
Description
DIODE ZENER 3.9V 1.3W DO204AL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,348
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.89000$1.89
10$0.51700$5.17
100$0.50910$50.91
500$0.47624$238.12
1,000$0.41876$418.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.51761$2,588.05
10,000$0.46885$4,688.50
15,000$0.44399$6,659.85
25,000$0.33973$8,493.25
Manufacturers Standard Package