Direct
Similar
Similar

1N4586GPHE3/54 | |
|---|---|
DigiKey Part Number | 1N4586GPHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4586GPHE3/54 |
Description | DIODE STANDARD 1000V 1A DO204AC |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4586GP-E3/54 | Vishay General Semiconductor - Diodes Division | 11,964 | 112-1N4586GP-E3/54CT-ND | $15.54000 | Direct |
| BYW56-TR | Vishay General Semiconductor - Diodes Division | 2,390 | BYW56CT-ND | $19.98000 | Similar |
| EGP10K | onsemi | 8,591 | EGP10KCT-ND | $5.34000 | Similar |
| HER208G-AP | MCC (Micro Commercial Components) | 0 | HER208G-AP-ND | $0.38793 | Similar |
| HER208G-TP | MCC (Micro Commercial Components) | 2,783 | HER208G-TPMSCT-ND | $2.88000 | Similar |





