
1N4585GP-E3/54 | |
|---|---|
DigiKey Part Number | 1N4585GP-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4585GP-E3/54 |
Description | DIODE STANDARD 800V 1A DO204AC |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYW55-TR | Vishay General Semiconductor - Diodes Division | 22,249 | 112-BYW55-TRCT-ND | $19.98000 | MFR Recommended |
| 1N5620 | Microchip Technology | 519 | 1N5620-ND | $36.34000 | Similar |
| D7G-T | Diodes Incorporated | 0 | D7G-T-ND | $0.64810 | Similar |
| EGP10K | onsemi | 8,601 | EGP10KCT-ND | $5.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $3.59382 | $28,750.56 |





