Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4148WS-HG3_A-18 | |
|---|---|
DigiKey Part Number | 112-1N4148WS-HG3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4148WS-HG3_A-18 |
Description | DIODE STANDARD 100V 150MA SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 150mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Operating Temperature - Junction 150°C |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148WS-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-1N4148WS-HE3_A-08TR-ND | $0.60900 | Parametric Equivalent |
| 1N4148WS-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-1N4148WS-HE3_A-18TR-ND | $0.63785 | Parametric Equivalent |
| 1N4148WS-HG3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-1N4148WS-HG3_A-08TR-ND | $0.60595 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.63785 | $6,378.50 |
| 20,000 | $0.60900 | $12,180.00 |

