


1N4148W-G3-18 | |
---|---|
DigiKey Part Number | 1N4148W-G3-18GITR-ND - Tape & Reel (TR) 1N4148W-G3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4148W-G3-18 |
Description | DIODE STANDARD 75V 150MA SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.80500 | $8.05 |
100 | $0.64950 | $64.95 |
500 | $0.43124 | $215.62 |
1,000 | $0.39520 | $395.20 |
2,000 | $0.38169 | $763.38 |
5,000 | $0.35508 | $1,775.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.21562 | $2,156.20 |
20,000 | $0.21349 | $4,269.80 |