


1N4148W-G3-08 | |
|---|---|
DigiKey Part Number | 1N4148W-G3-08GITR-ND - Tape & Reel (TR) 1N4148W-G3-08GICT-ND - Cut Tape (CT) 1N4148W-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148W-G3-08 |
Description | DIODE STANDARD 75V 150MA SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37500 | $3.75 |
| 100 | $0.34430 | $34.43 |
| 500 | $0.30496 | $152.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38301 | $1,149.03 |
| 6,000 | $0.34293 | $2,057.58 |
| 9,000 | $0.32248 | $2,902.32 |
| 15,000 | $0.23302 | $3,495.30 |
| 21,000 | $0.23211 | $4,874.31 |
| 30,000 | $0.23123 | $6,936.90 |
| 75,000 | $0.22924 | $17,193.00 |
| 150,000 | $0.22549 | $33,823.50 |
| 300,000 | $0.21359 | $64,077.00 |






