
1N4007E-E3/53 | |
|---|---|
DigiKey Part Number | 1N4007E-E3/53GICT-ND - Cut Tape (CT) 1N4007E-E3/53GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4007E-E3/53 |
Description | DIODE STANDARD 1000V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4007-AP | MCC (Micro Commercial Components) | 33,581 | 353-1N4007-AP-ND | $1.81000 | Similar |
| 1N4007-BP | MCC (Micro Commercial Components) | 29,648 | 353-1N4007-BP-ND | $1.81000 | Similar |
| 1N5622 | Microchip Technology | 466 | 1N5622-ND | $45.46000 | Similar |
| 1N5623 | Microchip Technology | 133 | 1N5623-ND | $55.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $2.97600 | $29.76 |
| 100 | $1.89590 | $189.59 |
| 500 | $1.42676 | $713.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.00245 | $3,007.35 |
| 6,000 | $0.91253 | $5,475.18 |
| 9,000 | $0.86668 | $7,800.12 |
| 15,000 | $0.81516 | $12,227.40 |







