
SMAJ5.0AHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SMAJ5.0AHM3_A/HTR-ND - Tape & Reel (TR) 112-SMAJ5.0AHM3_A/HCT-ND - Cut Tape (CT) 112-SMAJ5.0AHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5.0AHM3_A/H |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 43.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $3.96300 | $39.63 |
| 100 | $2.55200 | $255.20 |
| 500 | $1.94094 | $970.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $1.60137 | $2,882.47 |
| 3,600 | $1.45801 | $5,248.84 |
| 5,400 | $1.38494 | $7,478.68 |
| 9,000 | $1.30282 | $11,725.38 |
| 12,600 | $1.25418 | $15,802.67 |
| 18,000 | $1.20690 | $21,724.20 |

