
123NQ100R | |
---|---|
DigiKey Part Number | 123NQ100R-ND |
Manufacturer | |
Manufacturer Product Number | 123NQ100R |
Description | DIODE SCHO 100V 120A D67 HALFPAK |
Customer Reference | |
Detailed Description | Diode 100 V 120A Chassis Mount D-67 HALF-PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 120A | |
Voltage - Forward (Vf) (Max) @ If | 910 mV @ 120 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 100 V | |
Capacitance @ Vr, F | 2650pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-67 HALF-PAK | |
Base Product Number |