
10TQ040 | |
---|---|
DigiKey Part Number | 10TQ040-ND |
Manufacturer | |
Manufacturer Product Number | 10TQ040 |
Description | DIODE SCHOTTKY 40V 10A TO220AC |
Customer Reference | |
Detailed Description | Diode 40 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | 10TQ040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 760 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 6 mA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |