
1.5SMC82CA-E3/57T | |
---|---|
DigiKey Part Number | 1.5SMC82CA-E3/57TGITR-ND - Tape & Reel (TR) 1.5SMC82CA-E3/57TGICT-ND - Cut Tape (CT) 1.5SMC82CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC82CA-E3/57T |
Description | TVS DIODE 70.1VWM 113V DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70.1V | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.67000 | $6.67 |
10 | $4.35500 | $43.55 |
100 | $3.79990 | $379.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | $3.22694 | $2,742.90 |
1,700 | $2.69448 | $4,580.62 |
2,550 | $2.67030 | $6,809.27 |
4,250 | $2.64609 | $11,245.88 |
5,950 | $2.62190 | $15,600.31 |
8,500 | $1.54556 | $13,137.26 |