11.3V Clamp 133A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.3V Clamp 133A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC7.5CA-E3/57T

DigiKey Part Number
1.5SMC7.5CA-E3/57TGITR-ND - Tape & Reel (TR)
1.5SMC7.5CA-E3/57TGICT-ND - Cut Tape (CT)
1.5SMC7.5CA-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC7.5CA-E3/57T
Description
TVS DIODE 6.4VWM 11.3V DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
11.3V Clamp 133A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC7.5CA-E3/57T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
133A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
6.4V
Supplier Device Package
Voltage - Breakdown (Min)
7.13V
Base Product Number
Voltage - Clamping (Max) @ Ipp
11.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,066
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.96000$8.96
10$5.57400$55.74
100$3.63720$363.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850$2.59413$2,205.01
1,700$2.35875$4,009.88
2,550$2.23876$5,708.84
4,250$2.10393$8,941.70
5,950$2.02406$12,043.16
8,500$1.94643$16,544.66
Manufacturers Standard Package