Similar
Similar
Similar



1.5SMC68CAHM3_A/H | |
|---|---|
DigiKey Part Number | 1.5SMC68CAHM3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC68CAHM3_A/H |
Description | TVS DIODE 58.1VWM 92VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58.1V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 64.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 92V | Base Product Number |
Current - Peak Pulse (10/1000µs) 16.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC68CA | Taiwan Semiconductor Corporation | 2,997 | 1801-1.5SMC68CACT-ND | $9.78000 | Similar |
| 1.5SMC68CA-AT/13 | YAGEO | 0 | 13-1.5SMC68CA-AT/13TR-ND | $1.36181 | Similar |
| 1.5SMC68CA-AT/7 | YAGEO | 0 | 13-1.5SMC68CA-AT/7TR-ND | $1.77108 | Similar |
| SMCJ58CA | Taiwan Semiconductor Corporation | 0 | SMCJ58CAFSCT-ND | $8.63000 | Similar |
| SMCJ60CA | Taiwan Semiconductor Corporation | 1,540 | SMCJ60CAFSCT-ND | $13.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,400 | $3.51800 | $11,961.20 |




