Similar
Similar



1.5SMC62A-M3/57T | |
|---|---|
DigiKey Part Number | 1.5SMC62A-M3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC62A-M3/57T |
Description | TVS DIODE 53VWM 85VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 17.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 53V | Supplier Device Package |
Voltage - Breakdown (Min) 58.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 85V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC62A | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC62ATR-ND | $1.89021 | Similar |
| 1.5SMC62A/TR13 | YAGEO | 0 | 13-1.5SMC62A/TR13TR-ND | $1.09215 | Similar |
| 1.5SMC62A/TR7 | YAGEO | 0 | 13-1.5SMC62A/TR7TR-ND | $1.13028 | Similar |
| SMCJ51A | Taiwan Semiconductor Corporation | 3,625 | SMCJ51AFSCT-ND | $8.39000 | Similar |
| SMCJ54A | Taiwan Semiconductor Corporation | 18,067 | SMCJ54AFSCT-ND | $8.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,250 | $2.02831 | $8,620.32 |



