Similar
Similar
Similar



1.5SMC6.8CAHE3_A/H | |
|---|---|
DigiKey Part Number | 1.5SMC6.8CAHE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC6.8CAHE3_A/H |
Description | TVS DIODE 5.8VWM 10.5V DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 143A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 143A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.8V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.45V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC6.8CA | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC6.8CATR-ND | $1.94945 | Similar |
| 1.5SMC6.8CA-AT/13 | YAGEO | 0 | 13-1.5SMC6.8CA-AT/13TR-ND | $1.26269 | Similar |
| 1.5SMC6.8CA-AT/7 | YAGEO | 0 | 13-1.5SMC6.8CA-AT/7TR-ND | $1.27483 | Similar |
| SMCJ6V0CA | Taiwan Semiconductor Corporation | 1,270 | SMCJ6V0CAFSCT-ND | $8.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,400 | $3.43876 | $11,691.78 |




